3M 7100055835 Indigo Tape 6.35mm x 32.9 m

Subtotal (1 unit)*

£6.17

(exc. VAT)

£7.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.17

*price indicative

RS Stock No.:
834-338
Mfr. Part No.:
7100055835
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Tape

Backing Material

Vinyl

Adhesive Material

Rubber Resin

Width

6.35mm

Length

32.9m

Model Number

7100055835

Thickness

135μm

Adhesion Strength

0.383N/mm

Trade Name

PVC Tape 471+

Colour

Indigo

Minimum Operating Temperature

4°C

Maximum Operating Temperature

77°C

Tensile Strength

24.5N/cm

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Vinyl Tape is conformable tape designed for paint masking, ensuring clean paint lines and precise alignment. Its versatile rubber adhesive provides reliable performance on various surfaces while resisting lifting.

Produces sharp, clean paint lines for effective colour separation

Conformability allows the tape to define intricate patterns with ease

Resists lifting from uneven surfaces and holds securely

Withstands high temperatures up to 250°F (121°C) for 30 minutes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy