3M 7000088548 Beige Masking Tape 100mm x 50 m
- RS Stock No.:
- 834-222
- Mfr. Part No.:
- 7000088548
- Brand:
- 3M
Subtotal (1 pack of 2 units)*
£40.16
(exc. VAT)
£48.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £40.16 | £20.08 |
*price indicative
- RS Stock No.:
- 834-222
- Mfr. Part No.:
- 7000088548
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber Resin | |
| Width | 100mm | |
| Length | 50m | |
| Model Number | 7000088548 | |
| Thickness | 160μm | |
| Trade Name | Scotch® 202 | |
| Adhesion Strength | 0.38N/mm | |
| Colour | Beige | |
| Maximum Operating Temperature | 90°C | |
| Tensile Strength | 4.88N/mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber Resin | ||
Width 100mm | ||
Length 50m | ||
Model Number 7000088548 | ||
Thickness 160μm | ||
Trade Name Scotch® 202 | ||
Adhesion Strength 0.38N/mm | ||
Colour Beige | ||
Maximum Operating Temperature 90°C | ||
Tensile Strength 4.88N/mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M Crepe Masking Tape 202 is a high-performance masking tape designed for holding, protecting, and bundling applications where reliable pressure-sensitive adhesion is required.
Lab tested for clean removal at bake temperatures up to 250°F (121°C) for 30 minutes
Solvent-free adhesive adheres well to metal, rubber, glass, plastic, and EPDM rubber mouldings
Difficult to remove if subject to prolonged outdoor exposure
Recommended testing under specific conditions to ensure suitability
Related links
- 3M 201E Beige Scotch Masking Tape 100mm x 50 m
- 3M 301E Beige Masking Tape 100mm x 50 m
- Tesa 04316-00001-03 Beige 4316 PV3 Masking Tape 100mm x 50 m
- 3M 101E Tan Masking Tape 100mm x 50 m
- 3M 2814 Green Masking Tape 100mm x 50 m
- Tesa 04432-00164-00 4432 Paper Stencil Masking Tape 100mm x 50 m
- Tesa 04319-00015-00 Brown 4319 Masking Tape 100mm x 50 m
- Tesa 04341-00009-00 Brown 4341 Masking Tape 100mm x 50 m