Tesa 4328 Red Masking Tape 30mm x 50 m
- RS Stock No.:
- 781-154
- Mfr. Part No.:
- 04328-00052-00
- Brand:
- Tesa
Subtotal (1 pack of 36 units)*
£399.49
(exc. VAT)
£479.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £399.49 | £11.097 |
*price indicative
- RS Stock No.:
- 781-154
- Mfr. Part No.:
- 04328-00052-00
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 30mm | |
| Length | 50m | |
| Model Number | 4328 | |
| Thickness | 175μm | |
| Colour | Red | |
| Trade Name | 4328 | |
| Maximum Operating Temperature | 80°C | |
| Tensile Strength | 42N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 30mm | ||
Length 50m | ||
Model Number 4328 | ||
Thickness 175μm | ||
Colour Red | ||
Trade Name 4328 | ||
Maximum Operating Temperature 80°C | ||
Tensile Strength 42N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Masking Tape is a high-quality, general-purpose solution designed for various surfaces. It features a finely creped paper backing combined with a natural rubber adhesive, making it Ideal for masking during paint applications.
Total thickness of 175 μm with a tensile strength of 42 N/cm
Hand-tearable for convenient application and use
Bio-based content of the liner at 48% for a more sustainable option
Related links
- Tesa 4328 Black Masking Tape 9mm x 50 m
- Tesa 4328 Black Masking Tape 50mm x 50 m
- Tesa 4831 Masking Tape 30mm x 50 m
- Tesa 04323-00009-00 Pale Cream Masking Tape 30mm x 50 m
- Tesa 04331-00010-00 Beige Masking Tape 30mm x 50 m
- Tesa 04342-00002-00 Copper Masking Tape 30mm x 50 m
- Tesa 04334-00002-00 Yellow Masking Tape 30mm x 50 m
- Tesa 04338-00002-00 Green Masking Tape 30mm x 50 m


