Tesa Yellow 4334 Masking Tape 30mm x 50 m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£14.18

(exc. VAT)

£17.02

(inc. VAT)

RS Stock No.:
529-178
Mfr. Part No.:
04334-00002-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Acrylic

Width

30mm

Length

50m

Thickness

0.09mm

Colour

Yellow

Trade Name

4334

Adhesion Strength

4N/cm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

110°C

Standards/Approvals

RoHS

Tensile Strength

53N/cm

RoHS Status: Exempt

COO (Country of Origin):
JP
The Tesa Premium Washi masking tape designed to deliver superior performance during masking in painting processes and achieves perfect, clean paint edges. It is made up of an extra-thin Japanese paper backing and is coated with an acrylic adhesive. The acrylic adhesive provides excellent tack and adhesion to various surfaces such as glass, aluminium, PVC, and many more.

Ideal for 2 tone masking applications

Suitable for use with water and solvent based paints and lacquers

Outdoor masking up to 8 weeks

Indoor masking up to 6 months

Related links