Subtotal (1 unit)*
£1.96
(exc. VAT)
£2.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.96 |
*price indicative
- RS Stock No.:
- 219-057
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 25 mm | |
| Length | 50m | |
| Model Number | 8645 | |
| Thickness | 25mm | |
| Colour | Beige | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 25 mm | ||
Length 50m | ||
Model Number 8645 | ||
Thickness 25mm | ||
Colour Beige | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RS
RS PRO Masking Tape, 25 mm x 50 m, 125 μm Thickness
RS PRO Masking Tape is designed for general use in contractor applications, providing reliable performance for indoor projects. This versatile tape is ideal for everyday use, offering easy application and removal without leaving residues. It can withstand temperatures up to 50°C for 60 minutes, making it a practical choice for various tasks.
Features and Benefits
General Use Masking Tape: Suitable for contractor applications, ensuring versatility and reliability.
3 Days Removal: Can be removed cleanly within three days without causing surface damage.
Multi-Surfaces: Adheres to a variety of surfaces, providing flexibility in use.
Temperature Resistance: Withstands up to 50°C for 60 minutes, suitable for various environments.
Easy Handling: Simple to apply and remove in one piece, saving time and effort.
Outstanding Paint Lines: Ensures perfect contours and clean paint lines for professional results.
Applications
Contractor projects
Interior painting
General masking tasks
Additional Information
Backing Material: Crepe Paper
Adhesive Material: Natural Rubber
Colour: Ivory
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 20818 Beige Masking Tape 25 mm x 50 m
- DUCK TAPE 232317 Beige Masking Tape Masking Tape 25mm x 50 m
- 3M 501E Beige Masking Tape 24mm x 50 m
- 3M 501E Beige Masking Tape 36mm x 50 m
- 3M 201E Beige Masking Tape 18mm x 50 m
- 3M 201E Beige Masking Tape 36mm x 50 m
- 3M 501E Beige Masking Tape 18mm x 50 m
- RS PRO Beige Masking Tape 19mm x 50 m


