Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 221-3728
- Mfr. Part No.:
- 20369
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Marker Type | Paint | |
| Product Type | Marker Pen | |
| Tip Size | 3 mm | |
| Ink Colour | Blue | |
| Ink Colours Included | Yes | |
| Line Width | 4.5mm | |
| Standards/Approvals | EU 91/155/EEC | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Marker Type Paint | ||
Product Type Marker Pen | ||
Tip Size 3 mm | ||
Ink Colour Blue | ||
Ink Colours Included Yes | ||
Line Width 4.5mm | ||
Standards/Approvals EU 91/155/EEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
CRC Marker Pen, 3mm Tip size, Blue Ink - 20369
This marker pen is a versatile paint marker designed for use on multiple surfaces. Featuring a 3mm tip size, it allows for precise marking and is particularly effective on various materials such as wood, metal, rubber, glass, and plastic. The blue ink provides a vibrant and long-lasting finish, making it ideal for both industrial and creative applications.
Features & Benefits
• Excellent coverage even on dark surfaces
• Fast-drying formula enhances workflow
• Medium thickness allows for precise markings
• Clean application suitable for various surfaces
• Fade-resistant ink for extended durability
Applications
• Used for woodworking tasks
• Ideal for marking on metal surfaces
• Suitable for construction site
• Effective for topographic markings
• Assists in machine construction and installation
How does the pen ensure an even flow of paint during use?
The pen features a durable valve-action tip that controls the flow of paint, reducing excess and ensuring consistent application for all types of projects.
What precautions should be taken when using the marker pen in different environments?
It is crucial to operate the pen in a well-ventilated area and to follow proper shaking instructions before use to ensure optimal performance.
Can this ink be used on surfaces that will be exposed to sunlight?
While the ink is resistant, it is advisable to note that prolonged exposure to direct sunlight may cause fading, so protection is recommended for outdoor use.
Related links
- Edding 1.5 → 3 mm Tip Blue Permanent Marker Pen
- Detectamet 3 → 4 mm Tip Blue Permanent Detectable Permanent Marker Pen
- Sharpie Fine Tip Blue Permanent Marker Pen
- CRC 3 mm Tip White Marker Pen
- CRC 3 mm Tip Green Marker Pen
- CRC 3 mm Tip Red Marker Pen
- Edding Fine Tip Blue Permanent Marker Pen
- Edding Extra Fine Tip Blue Permanent Marker Pen
