Sharpie Multicoloured Permanent Marker

Subtotal (1 box of 8 units)*

£25.16

(exc. VAT)

£30.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£25.16£3.145

*price indicative

RS Stock No.:
885-075
Mfr. Part No.:
2065409
Brand:
Sharpie
Find similar products by selecting one or more attributes.
Select all

Brand

Sharpie

Product Type

Marker

Marker Type

Permanent Marker

Ink Colour

Multicoloured

Ink Colours Included

No

Tip Shape

Pencil or Fine Conical Tip

Line Width

1mm

Permanent

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Sharpie Permanent Marker is a versatile writing tool designed to deliver dual expressions with its twin tip feature. Ideal for artists, professionals, and students, it provides precision for various applications.

Features a fine point for bold lines and larger areas

Includes an ultra-fine tip for extra precise strokes and crisp details

Quick-drying ink ensures minimal smudging during use

Waterproof formula keeps ink intact for long-lasting results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy