Sharpie Multicoloured Marker

Subtotal (1 box of 8 units)*

£14.86

(exc. VAT)

£17.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£14.86£1.858

*price indicative

RS Stock No.:
885-072
Mfr. Part No.:
2182116
Brand:
Sharpie
Find similar products by selecting one or more attributes.
Select all

Brand

Sharpie

Marker Type

Pen

Product Type

Marker

Ink Colour

Multicoloured

Ink Colours Included

No

Tip Shape

Bullet

Permanent

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sharpie dual-tip creative marker provides versatility for your creative needs by combining a highlighter and marker in one. Ideal for enhancing your note-taking and artistic endeavours, these markers offer both precision and boldness.

Fine bullet tip allows for detailed work

Chisel tip provides broad strokes for highlighting

No-bleed ink keeps your projects neat and tidy

Bright shades add vibrancy to any creation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy