RS PRO RS MH 5130 + RS MSD 10 BRE Relative Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar, UKAS
- RS Stock No.:
- 205-0988
- Brand:
- RS PRO
Subtotal (1 unit)*
£833.54
(exc. VAT)
£1,000.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £833.54 |
*price indicative
- RS Stock No.:
- 205-0988
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Manometer | |
| Accuracy | ±0.2 % | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Port Type | Relative | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | RS MH 5130 + RS MSD 10 BRE | |
| Data Logging | No | |
| Intrinsically Safe | No | |
| IP Rating | IP67, IP65 | |
| Maximum Overpressure | 35bar | |
| Battery Type | AAA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Display Type | LCD Backlight | |
| Length | 86mm | |
| Standards/Approvals | No | |
| Height | 160mm | |
| Width | 37mm | |
| Weight | 250g | |
| Hazardous Area Certification | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Manometer | ||
Accuracy ±0.2 % | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Port Type Relative | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number RS MH 5130 + RS MSD 10 BRE | ||
Data Logging No | ||
Intrinsically Safe No | ||
IP Rating IP67, IP65 | ||
Maximum Overpressure 35bar | ||
Battery Type AAA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Display Type LCD Backlight | ||
Length 86mm | ||
Standards/Approvals No | ||
Height 160mm | ||
Width 37mm | ||
Weight 250g | ||
Hazardous Area Certification No | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- DE
RS PRO Absolute Pressure Manometer with Stainless Steel Pressure Sensor
Introducing the RS PRO Absolute Pressure Manometer. This high-quality device from RS PRO measures airflow and pressure with high accuracy and is a Compact and rugged HVAC test and measurement instrument that offers a wide variety of measurement unit options, meaning that this is a functional and versatile tool that can be used across a wide range of pressure measurement applications, whilst offering reliable and accurate readings. This RS PRO manometer has been designed for with robust plug connections, silicone protective cover and a waterproof construction, while offering the most essential features that are necessary for routine maintenance and system troubleshooting applications in harsh industrial and field environments.
Features and Benefits:
Technical Features:
Applications:
A manometer is a device that is used to measure pressure and the flow rate in the air, in gases or in liquids, depending on the application. These devices are generally Compact and portable so that they can be taken to where the readings need to be measured and recorded. Manometers are versatile instruments that can be used across a wide range of industries and applications like:
What is the difference between a manometer and a barometer?
Barometers or MERCURY manometers are devices that measure the atmospheric pressure around you. It is a very Basic device that comes in a closed-end tube with a vacuum on the other end and measures as the pressure goes up or back down to the absolute pressure point. Manometers also measure atmospheric pressure this, however, in addition to this, manometers have additional features that can measure absolute pressure, differential pressure and gauge pressure and can be used in a wide range of servicing and maintenance applications to ensure that all parts that work using pressure are maintained and fully functional to ensure that downtime is limited.
What are the measurement units that this manometer can read?
This manometer measures in 10 different units: hPa, mbar, mmHg, psi, bar, Pa, kPa, MPa, inHg and mH2O
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RS MH 5130 + RS MSD 10 BRE Relative Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar
- RS PRO RS MH 5130 + RS MSD 10 BRE Relative Manometer With 1 Pressure Port/s RSCAL
- RS PRO RS MH 5130 + RS MSD 25 BAE Absolute Manometer With 1 Pressure Port/s UKAS
- RS PRO RS MH 5130 + RS MSD 25 BAE Absolute Manometer With 1 Pressure Port/s UKAS
- RS PRO RS MH 5130 + RS MSD 25 BAE Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar
- RS PRO RS MH 5130 + RS MSD 25 BAE Absolute Manometer With 1 Pressure Port/s RSCAL
- RS PRO RS MH 5130 + RS MSD 25 BAE Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 2.5 bar
- RS PRO RS MH 5130 + RS MSD 25 BAE Absolute Manometer With 1 Pressure Port/s RSCAL


