RS PRO RS MH 5130 + RS GMSD 350 MR Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.35 bar,

Subtotal (1 unit)*

£555.06

(exc. VAT)

£666.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£555.06

*price indicative

RS Stock No.:
205-0982
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accuracy

±0.4 %

Product Type

Manometer

Number of Pressure Ports

1

Maximum Pressure Measurement

0.35bar

Minimum Pressure Measurement

-0.2bar

Pressure Port Type

Differential

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number

RS MH 5130 + RS GMSD 350 MR

Data Logging

No

Intrinsically Safe

Yes

IP Rating

IP67, IP65

Power Source

Battery

Battery Type

AAA

Maximum Overpressure

1bar

Minimum Operating Temperature

-25°C

Battery Life

500h

Maximum Operating Temperature

50°C

Display Type

LCD Backlight

Width

86mm

Standards/Approvals

CE

Length

37mm

Height

160mm

Hazardous Area Certification

No

Weight

250g

Calibrated

RSCAL

COO (Country of Origin):
DE

RS PRO Differential Manometer


Introducing the RS PRO Differential Manometer. This high-quality device from RS PRO measures airflow and pressure with high accuracy and is a Compact and rugged HVAC test and measurement instrument that offers a wide variety of measurement unit options, meaning that this is a functional and versatile tool that can be used across a wide range of pressure measurement applications, whilst offering reliable and accurate readings. This RS PRO manometer has been designed for with robust plug connections, silicone protective cover and a waterproof construction, while offering the most essential features that are necessary for routine maintenance and system troubleshooting applications in harsh industrial and field environments.

Features and Benefits:


  • This RS PRO manometer features 9 selectable units of measurement including bar, psi, mbar, Pa and mH2O for flexibility and additional versatility across a wide range of applications

  • This device offers a simultaneous display of pressure, ait velocity, airflow and temperature when required, without any delay and affecting the accuracy of the results at that point in time and improving testing efficiency

  • The manometer offers a large, high-resolution LCD screen for easy viewing of results and data measurement and long battery life, while the backlit screen allows it to be used in low light environments and ducting

  • It also has a leak testing function and allows max/min/avg. recording with a relative time stamp

  • Heavy duty and hard-wearing, this RS PRO manometer is waterproof and impact resistant with a IP65 / IP67 rating

  • The device is powered by 2 x AAA batteries with a low battery indicator and selectable ’auto power-off’ function to preserve battery life when not in use

  • Supplied with: Batteries, Protective Cover and Instruction Manual

  • Technical Features:


  • ±0.1% FS ±1 Digit Accuracy

  • ±350 mbar range

  • <1m second response time (typical)

  • Applications:


    A manometer is a device that is used to measure pressure and the flow rate in the air, in gases or in liquids, depending on the application. These devices are generally Compact and portable so that they can be taken to where the readings need to be measured and recorded. Manometers are versatile instruments that can be used across a wide range of industries and applications like:

  • HVAC systems maintenance

  • Meteorological and weather conditions monitoring

  • Gas pressure monitoring in piping systems

  • Fluid flow measurements

  • Physiological measurements such as blood pressure

  • Monitoring compressor systems operations

  • What is the difference between a manometer and a barometer?


    Barometers or MERCURY manometers are devices that measure the atmospheric pressure around you. It is a very Basic device that comes in a closed-end tube with a vacuum on the other end and measures as the pressure goes up or back down to the absolute pressure point. Manometers also measure atmospheric pressure this, however, in addition to this, manometers have additional features that can measure absolute pressure, differential pressure and gauge pressure and can be used in a wide range of servicing and maintenance applications to ensure that all parts that work using pressure are maintained and fully functional to ensure that downtime is limited.

    What are the measurement units that this manometer can read?


    This manometer measures in 9 different units: mbar, bar, Pa, kPa, MPa, mmHg, inHg, PSI and mH2O

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy