Testo 510 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 40.15 inH2O, 100hPa With UKAS

Subtotal (1 unit)*

£241.00

(exc. VAT)

£289.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£241.00

*price indicative

RS Stock No.:
192-6003
Mfr. Part No.:
0563 0510
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Calibrated

UKAS

Best Accuracy

+1.5 (0.40 → 40 inH2O) %, +1.5 (1.01 → 100 hPa) %

Number of Pressure Ports

2

Maximum Pressure Measurement

40.15 inH2OhPa, 100hPa

Pressure Port Type

Differential

Model Number p

510

IP Rating

IP40

Battery Type

AAA

Display Type

Backlit LCD

Length

46mm

Dimensions

46 x 25 x 119mm

Minimum Operating Temperature

0°C

Height

119mm

Width

25mm

Maximum Operating Temperature

+50°C

RoHS Status: Exempt

COO (Country of Origin):
CN

Testo Manometer, 100hPa Maximum, 2 Ports - 510 Series - 0563 0510


This Testo manometer measures the differential pressure in front of and behind an Air filter, allowing you to tell if the filter is functioning as it should or if it's contaminated and needs changing. It helps to prevent clogged filters to ensure optimal performance. This versatile digital device can measure a range of values, including total external static pressure, differential pressure, duct velocities and manifold pressures.

Features & Benefits


• Backlit LCD (liquid-crystal display) screen for high visibility in dark work areas

• IP40 (ingress protection) rating for protection against wires and other objects greater than 1mm in size

• Wide operating temperature range of 0°C to +50°C for use in a variety of environments

• Measures pressures of up to 100hPa (hectopascals) for use in high-pressure systems

Applications


• Air conditioning and heating systems

• Offices

• Laboratories

• Factories

Can I use this device hands-free?


Yes, this device has magnets on the rear of the instrument, so you can attach it to a magnetic surface such as a metal panel or door. This allows you to use the device without having to hold it for greater ease of use.

Testo 510 Differential Pressure Manometer Kit 510


Air-conditioning systems are equipped with filters which prevent dirt from the outside Air entering the indoor Air. These filters are inspected regularly for continuing full functionality. Pressure is measured in front of and behind the filter. The result is the differential pressure. If differential pressure is too high, the filter is contaminated and needs changing. The Testo 510 digital manomenter is an all-in-one, low pressure measurement solution. It can measure total external static pressure, differential pressure, duct velocities and manifold pressures. It can measure Air flow with a pitot tube (not supplied). The 510 measures differential pressures in a range of 0 - 100 hPa. The differential pressure measurement is temperature-compensated for EXACT readings. The readings can be displayed in pascal over the entire measuring range. Magnets on the rear of the instrument allow hands-free work.

Features and Benefits


Provides pressure, differential pressure and Air velocity measurements

User-selectable units of measure (in H2O, mBar, hPa, PSI, mmH20, mmHg, Pa, inHg, fpm, m/s)

0-40 in H20 pressure measurement range

Auto or manual power-off

1-touch zeroing

Temperature and Air density compensation for accurate Air flow measurements

Fully-featured, temperature compensated sensor in a rugged, Compact package

Backlit LCD display with 3-button operation

Magnetic back allows hands-free operation

Low battery indicator

Protective cap for safe storage

Protection to IP40

Dimensions 119 x 46 x 25 mm

Weight 90 g (with batteries and protective cap)

Contents

Testo 510, belt pouch, hoses (x2), AAA batteries (x2), wrist strap, certificate of conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy