Testo 512-1 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 200 mbar, RSCAL

Subtotal (1 unit)*

£476.00

(exc. VAT)

£571.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£476.00

*price indicative

RS Stock No.:
949-239
Mfr. Part No.:
0563 1512
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Accuracy

±1.5 %

Product Type

Manometer

Number of Pressure Ports

2

Maximum Pressure Measurement

200mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Model Number

512-1

Power Source

Battery

IP Rating

IP40

Battery Type

AA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Battery Life

120h

Standards/Approvals

No

Height

28mm

Width

60mm

Length

146mm

Hazardous Area Certification

No

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
CN
The Testo differential pressure measurement fast, easy and precise this is what the Testo 512-1 measuring instruments stand for. The model Testo 512-1 measures up to 200 mbar. In practical use, they convince with their flexibility and variety of applications. Checking the gas pressure on burners by measuring gas flow pressure and static gas pressure is just as quick and precise as checking filters and Pitot tube measurement in the ventilation duct.

Durability through Compact design with robust housing

Battery life is 120 hours

Audible alarm sounds

Protection class is IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy