RS PRO RS 3161-002-00-EX Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 500 mbar, UKAS

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
941-280
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Manometer

Accuracy

±0.3 % FS

Number of Pressure Ports

2

Maximum Pressure Measurement

500mbar

Minimum Pressure Measurement

-5mbar

Pressure Port Type

Differential

Leak Testing

No

Minimum/Maximum Recordings

Yes

Model Number

RS 3161-002-00-EX

Data Logging

No

Intrinsically Safe

Yes

Power Source

9 V Battery

IP Rating

IP65

Maximum Overpressure

250hPa

Minimum Operating Temperature

-10°C

Battery Life

500h

Display Type

LCD

Maximum Operating Temperature

50°C

Standards/Approvals

CE Declarations

Length

159mm

Height

35mm

Width

74mm

Hazardous Area Certification

ATEX

Weight

205g

Calibrated

UKAS

COO (Country of Origin):
DE

RS PRO ATEX Manometer


Introducing the RS PRO ATEX Differential Pressure Manometer with integrated sensor. This high-quality device from RS PRO measures airflow and pressure with high accuracy and is a Compact and rugged HVAC test and measurement instrument that offers a wide variety of measurement unit options, meaning that this is a functional and versatile tool that can be used across a wide range of pressure measurement applications, whilst offering reliable and accurate readings. This RS PRO manometer has been designed in line with ATEX (Atmosphere Explosible) regulations for use in explosive environments, while offering the most essential features that are necessary for routine maintenance and system troubleshooting applications in harsh industrial and field environments.

Features and Benefits:


  • This RS PRO manometer features 6 selectable units of measurement including psi, mbar, Pa and mH2O for flexibility and additional versatility across a wide range of applications

  • This device offers fast and reliable results without any delay or affecting the accuracy of the results at that point in time, while improving testing efficiency

  • The manometer offers a large, high-resolution LCD screen for easy viewing of results and data measurement and long battery life

  • It also allows max/min recording with a relative time stamp and is suitable for use in explosive environments in accordance with ATEX regulations

  • Heavy duty and hard-wearing, this RS PRO manometer has an IP65 rating (front side) for water and dust ingress protection

  • The device is powered by 1 x 9V battery with a low battery indicator and selectable ’auto power-off’ function to preserve battery life when not in use

  • Supplied with: Battery and Instruction Manual

  • Technical Features:


  • ±0.4 % FS Accuracy

  • ±5 mbar range

  • Applications:


    A manometer is a device that is used to measure pressure and the flow rate in the air, in gases or in liquids, depending on the application. These devices are generally Compact and portable so that they can be taken to where the readings need to be measured and recorded. Manometers are versatile instruments that can be used across a wide range of industries and applications like:

  • HVAC systems maintenance

  • Meteorological and weather conditions monitoring

  • Gas pressure monitoring in piping systems

  • Fluid flow measurements

  • Physiological measurements such as blood pressure

  • Monitoring compressor systems operations

  • What is the difference between a manometer and a barometer?


    Barometers or MERCURY manometers are devices that measure the atmospheric pressure around you. It is a very Basic device that comes in a closed-end tube with a vacuum on the other end and measures as the pressure goes up or back down to the absolute pressure point. Manometers also measure atmospheric pressure this, however, in addition to this, manometers have additional features that can measure absolute pressure, differential pressure and gauge pressure and can be used in a wide range of servicing and maintenance applications to ensure that all parts that work using pressure are maintained and fully functional to ensure that downtime is limited.

    What are the measurement units that this manometer can read?


    This manometer measures in 6 different units: Pa, mbar, kPa, mmHg, PSI and mH2O

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy