EMERSON – AVENTICS AS2 series Connection Plate for use with DO30 Pilot Valve
- RS Stock No.:
- 315-828
- Mfr. Part No.:
- R412006360
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£35.50
(exc. VAT)
£42.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £35.50 |
*price indicative
- RS Stock No.:
- 315-828
- Mfr. Part No.:
- R412006360
- Brand:
- EMERSON ? AVENTICS
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
Brand | EMERSON ? AVENTICS | |
Manufacturer Series | AS2 | |
Type | Transition Plate | |
Body Material | Aluminium | |
For Use With | DO30 Pilot Valve | |
Select all | ||
---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series AS2 | ||
Type Transition Plate | ||
Body Material Aluminium | ||
For Use With DO30 Pilot Valve | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aventics Adapter plate enables the assembly of a DO30 series pilot valve with a CNOMO porting configuration onto a 3/2 way shut off valve without a pilot, ensuring seamless integration and compatibility.
Aluminium housing
0.025 kg weight
0.025 kg weight
Related links
- EMERSON ? AVENTICS AS2 series 0.01μm G 3/8 0bar to 16 bar Filter 650L/min max with None drain
- EMERSON ? AVENTICS AS2 series 0.01μm G 1/4 0bar to 16 bar Filter 650L/min max with None drain
- EMERSON ? AVENTICS AS2 series 0.01μm G 1/4 1.5bar to 16 bar Filter 350L/min max with Automatic drain
- EMERSON ? AVENTICS AS2 series 0.3μm G 1/4 1.5bar to 16 bar Filter 400L/min max with Automatic drain
- EMERSON ? AVENTICS AS2 series 0.01μm G 3/8 1.5bar to 16 bar Filter 350L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS2 series 40μm G 3/8 1.5bar to 16 bar Filter 2100L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS2 series 0.01μm G 1/4 1.5bar to 16 bar Filter 350L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS2 series 0.3μm G 3/8 1.5bar to 16 bar Filter 400L/min max with Semi Automatic drain