RS PRO Aluminium Mandatory Sign President Sign With English Text
- RS Stock No.:
- 806-459
- Brand:
- RS PRO
Subtotal (1 unit)*
£14.36
(exc. VAT)
£17.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.36 |
*price indicative
- RS Stock No.:
- 806-459
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mandatory Sign | |
| Sign Legend | President | |
| Sub Type | Adhesive Board | |
| Text Language | English | |
| Material | Aluminium | |
| Height | 500μm | |
| Legend Colour | Silver | |
| Width | 280mm | |
| Sign Legend Style | DESC | |
| Symbol/Text Colour | Black | |
| Standards/Approvals | RoHS | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mandatory Sign | ||
Sign Legend President | ||
Sub Type Adhesive Board | ||
Text Language English | ||
Material Aluminium | ||
Height 500μm | ||
Legend Colour Silver | ||
Width 280mm | ||
Sign Legend Style DESC | ||
Symbol/Text Colour Black | ||
Standards/Approvals RoHS | ||
Self-Adhesive Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The RS Pro label sign is a highly versatile solution designed for room identification, providing clear communication in various environments with its Durable and self-adhesive construction.
Flexible design makes it Ideal for application on curved surfaces
Constructed from 0.3mm thick aluminium for enhanced durability
Easy peel self-adhesive backing allows for simple and fast application
No additional fixings required for straightforward installation
RoHS and REACH compliant, ensuring it meets safety standards
Produced in an ISO certified facility, ensuring consistent quality
Related links
- RS PRO Aluminium Mandatory Sign Cafeteria Sign With English Text
- RS PRO Aluminium Mandatory Sign Pantry Sign With English Text
- RS PRO Aluminium Mandatory Sign Chairman Sign With English Text
- RS PRO Aluminium Mandatory Sign Board Room Sign With English Text
- RS PRO Aluminium Mandatory Sign Conference Room Sign With English Text
- RS PRO Aluminium Mandatory Sign Chief Executive Officer Sign With English Text
- RS PRO Aluminium Mandatory Sign Male Washroom Sign With English Text
- RS PRO Aluminium Mandatory Sign Female Washroom Sign With English Text
