RS PRO Aluminium Mandatory Sign Chief Executive Officer Sign With English Text
- RS Stock No.:
- 806-457
- Brand:
- RS PRO
Subtotal (1 unit)*
£14.36
(exc. VAT)
£17.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.36 |
*price indicative
- RS Stock No.:
- 806-457
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Legend | Chief Executive Officer | |
| Product Type | Mandatory Sign | |
| Sub Type | Adhesive Board | |
| Text Language | English | |
| Material | Aluminium | |
| Height | 500μm | |
| Legend Colour | Silver | |
| Width | 280mm | |
| Sign Legend Style | DESC | |
| Symbol/Text Colour | Black | |
| Standards/Approvals | RoHS | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Legend Chief Executive Officer | ||
Product Type Mandatory Sign | ||
Sub Type Adhesive Board | ||
Text Language English | ||
Material Aluminium | ||
Height 500μm | ||
Legend Colour Silver | ||
Width 280mm | ||
Sign Legend Style DESC | ||
Symbol/Text Colour Black | ||
Standards/Approvals RoHS | ||
Self-Adhesive Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The RS Pro sign label offers essential identification for rooms, ensuring clarity in any environment with its Durable and flexible design.
Constructed from 0.3mm thick Aluminium for durability
Easy peel self-adhesive backing facilitates quick installation
No fixings required, saving time and hassle
Complies with RoHS & REACH standards for safety
Manufactured in an ISO certified facility, ensuring quality
Related links
- RS PRO Aluminium Mandatory Sign Cafeteria Sign With English Text
- RS PRO Aluminium Mandatory Sign Pantry Sign With English Text
- RS PRO Aluminium Mandatory Sign Chairman Sign With English Text
- RS PRO Aluminium Mandatory Sign President Sign With English Text
- RS PRO Aluminium Mandatory Sign Board Room Sign With English Text
- RS PRO Aluminium Mandatory Sign Conference Room Sign With English Text
- RS PRO Aluminium Mandatory Sign Male Washroom Sign With English Text
- RS PRO Aluminium Mandatory Sign Female Washroom Sign With English Text
