RS PRO Copper Mallet Replaceable Face

Subtotal (1 unit)*

£82.08

(exc. VAT)

£98.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.08

*price indicative

RS Stock No.:
747-550
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mallet

Replaceable Face

Yes

Head Material

Copper

Face Material

Copper

Handle Material

Varnished Ash Wood

Head Diameter

30mm

Overall Length

300mm

COO (Country of Origin):
IT
The RS PRO Copper mallet is designed for precision and durability in demanding industrial environments. It features turned copper tips for accurate striking, a forged steel body for strength, and a nylon collar for added protection, ensuring reliable performance.

Forged steel body for strength and longevity

Turned copper tips for controlled impact and reduced rebound

Nylon collar minimizes damage and wear during use

Varnished ash wood handle for ergonomic handling and reduced fatigue

Ideal for engineering, maintenance, and assembly tasks requiring non-sparking and non-marring strikes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy