RS PRO Polyurethane Mallet Replaceable Face 760 g

Subtotal (1 unit)*

£49.21

(exc. VAT)

£59.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.21

*price indicative

RS Stock No.:
747-544
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mallet

Head Weight

760g

Replaceable Face

Yes

Head Material

Polyurethane

Face Material

Polyurethane

Handle Material

Steel

Head Diameter

40mm

Overall Length

320mm

COO (Country of Origin):
IT

RS PRO Polyurethane Mallet, 40 mm Head Diameter


The RS PRO Polyurethane Mallet is designed for precision tasks where surface protection is crucial. With a 40 mm head diameter and a replaceable face, this mallet is Ideal for applications requiring gentle yet effective force. Its polyurethane head ensures minimal marring, making it perfect for delicate materials.

Features and Benefits


Polyurethane Head: Provides a non-marring surface for delicate work.
Replaceable Face: Allows for easy maintenance and extended tool life.
Steel Handle: Offers durability and a comfortable grip for prolonged use.
760 g Head Weight: Ensures optimal force without damaging surfaces.
320 mm Overall Length: Provides excellent control and reach.

Applications


Woodworking
Metal fabrication
Automotive repair
Assembly lines

Additional Information


The mallet features a replaceable face, allowing users to maintain performance and extend the tool's lifespan. It is suitable for use in environments where surface integrity is a priority.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy