PASS & SEYMOUR USA Mains Plug, 30A Black, White, Cable Mount Nylon Crimp, 250 V
- RS Stock No.:
- 833-5540
- Mfr. Part No.:
- L1530P
- Brand:
- PASS & SEYMOUR
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 833-5540
- Mfr. Part No.:
- L1530P
- Brand:
- PASS & SEYMOUR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PASS & SEYMOUR | |
| Plug/Socket | Plug | |
| Country | USA | |
| Current Rating | 30A | |
| Mounting Type | Cable Mount | |
| Number of USB Sockets | 0 | |
| Voltage Rating | 250 V | |
| Mains Plug Type | NEMA L15 - 30P | |
| Colour | Black, White | |
| Gender | Male | |
| Body Material | Nylon | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand PASS & SEYMOUR | ||
Plug/Socket Plug | ||
Country USA | ||
Current Rating 30A | ||
Mounting Type Cable Mount | ||
Number of USB Sockets 0 | ||
Voltage Rating 250 V | ||
Mains Plug Type NEMA L15 - 30P | ||
Colour Black, White | ||
Gender Male | ||
Body Material Nylon | ||
Termination Method Crimp | ||
Non Compliant
- COO (Country of Origin):
- MX
