Molex USA Mains Plug, 15A Yellow, Cable Mount Nylon Screw, 125 V
- RS Stock No.:
- 821-9555
- Mfr. Part No.:
- 130141-0015
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£25.12
(exc. VAT)
£30.14
(inc. VAT)
- RS Stock No.:
- 821-9555
- Mfr. Part No.:
- 130141-0015
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Plug/Socket | Plug | |
| Country | USA | |
| Current Rating | 15A | |
| Mounting Type | Cable Mount | |
| Number of USB Sockets | 0 | |
| Mains Plug Type | NEMA 5 - 15P | |
| Voltage Rating | 125 V | |
| Pole Format | 2P | |
| Colour | Yellow | |
| Gender | Male | |
| Body Material | Nylon | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Plug/Socket Plug | ||
Country USA | ||
Current Rating 15A | ||
Mounting Type Cable Mount | ||
Number of USB Sockets 0 | ||
Mains Plug Type NEMA 5 - 15P | ||
Voltage Rating 125 V | ||
Pole Format 2P | ||
Colour Yellow | ||
Gender Male | ||
Body Material Nylon | ||
Termination Method Screw | ||

