Japanese Mains Connector, 20A, Cable Mount, 250 V ac

Stock information currently inaccessible
RS Stock No.:
392-0474
Mfr. Part No.:
4220
Brand:
American Denki
Find similar products by selecting one or more attributes.
Select all

Brand

American Denki

Plug/Socket

Socket

Country

Japan

Current Rating

20A

Mounting Type

Cable Mount

Mains Socket Type

NEMA 5 - 15R

Voltage Rating

250 V ac

Pole Format

3P+E

Colour

Black

Gender

Female

Termination Method

Screw Down

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy