PASS & SEYMOUR USA Mains Plug White, Cable Mount PC Wire Lead
- RS Stock No.:
- 835-6935
- Mfr. Part No.:
- PTRA6STR
- Brand:
- PASS & SEYMOUR
Bulk discount available
Subtotal (1 unit)*
£3.26
(exc. VAT)
£3.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | £3.26 |
| 20 + | £2.18 |
*price indicative
- RS Stock No.:
- 835-6935
- Mfr. Part No.:
- PTRA6STR
- Brand:
- PASS & SEYMOUR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PASS & SEYMOUR | |
| Plug/Socket | Plug | |
| Country | USA | |
| Mounting Type | Cable Mount | |
| Number of USB Sockets | 0 | |
| Mains Plug Type | Non NEMA | |
| Colour | White | |
| Gender | Male | |
| Body Material | PC | |
| Termination Method | Wire Lead | |
| Select all | ||
|---|---|---|
Brand PASS & SEYMOUR | ||
Plug/Socket Plug | ||
Country USA | ||
Mounting Type Cable Mount | ||
Number of USB Sockets 0 | ||
Mains Plug Type Non NEMA | ||
Colour White | ||
Gender Male | ||
Body Material PC | ||
Termination Method Wire Lead | ||
RoHS Status: Not Applicable
