ABL Sursum French / German Mains Plug, 16A Black, Cable Mount Rubber Screw, 250 V

Bulk discount available

Subtotal (1 unit)*

£4.40

(exc. VAT)

£5.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 19£4.40
20 - 99£4.02
100 +£3.65

*price indicative

RS Stock No.:
824-5585
Mfr. Part No.:
1149190
Brand:
ABL Sursum
Find similar products by selecting one or more attributes.
Select all

Brand

ABL Sursum

Plug/Socket

Plug

Country

France, Germany

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Voltage Rating

250 V

Mains Plug Type

CEE 7/7 German Schuko / French

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

Rubber

Termination Method

Screw

COO (Country of Origin):
DE

ABL Sursum Mains Connector


The ABL Sursum mains connector is a waterproof, male, 2-pole with twin earthing systems (type F) cable mount device with an electrical voltage rating of 250VAC and a current rating of 16A. This type of mains inline connector is made from a rubber plug for safety design and is suitable for industrial use.

Features and Benefits


Screw termination
Connection of cables up to 3mm x 2.5mm²

Certifications


IP44 rated