brennenstuhl Europe Mains Connector, 16A, 230 V
- RS Stock No.:
- 768-5447
- Mfr. Part No.:
- 1507470
- Brand:
- brennenstuhl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-5447
- Mfr. Part No.:
- 1507470
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Plug/Socket | Plug | |
| Country | Europe | |
| Current Rating | 16A | |
| Number of USB Sockets | 0 | |
| Voltage Rating | 230 V | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Plug/Socket Plug | ||
Country Europe | ||
Current Rating 16A | ||
Number of USB Sockets 0 | ||
Voltage Rating 230 V | ||
Gender Male | ||
