Sato Parts Japanese Mains Connector, Panel Mount Nylon Solder
- RS Stock No.:
- 629-9874
- Mfr. Part No.:
- CN-80-J-4P
- Brand:
- Sato Parts
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 629-9874
- Mfr. Part No.:
- CN-80-J-4P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Country | Japan | |
| Mounting Type | Panel Mount | |
| Gender | Female | |
| Body Material | Nylon | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Country Japan | ||
Mounting Type Panel Mount | ||
Gender Female | ||
Body Material Nylon | ||
Termination Method Solder | ||
- COO (Country of Origin):
- JP
