Japanese Mains Connector, 15A, Cable Mount, 125 V ac
- RS Stock No.:
- 392-5362
- Mfr. Part No.:
- 3110
- Brand:
- American Denki
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 392-5362
- Mfr. Part No.:
- 3110
- Brand:
- American Denki
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | American Denki | |
| Plug/Socket | Socket | |
| Country | Japan | |
| Current Rating | 15A | |
| Mounting Type | Cable Mount | |
| Mains Socket Type | NEMA 1 - 15R | |
| Voltage Rating | 125 V ac | |
| Pole Format | 2P+E | |
| Colour | Black | |
| Gender | Female | |
| Termination Method | Screw Down | |
| Select all | ||
|---|---|---|
Brand American Denki | ||
Plug/Socket Socket | ||
Country Japan | ||
Current Rating 15A | ||
Mounting Type Cable Mount | ||
Mains Socket Type NEMA 1 - 15R | ||
Voltage Rating 125 V ac | ||
Pole Format 2P+E | ||
Colour Black | ||
Gender Female | ||
Termination Method Screw Down | ||
RoHS Status: Not Applicable