USA Mains Connector, 30A, Cable Mount, 250 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
392-0929
Mfr. Part No.:
4322N-L15
Brand:
American Denki
Find similar products by selecting one or more attributes.
Select all

Brand

American Denki

Plug/Socket

Plug

Country

USA

Current Rating

30A

Mounting Type

Cable Mount

Mains Plug Type

NEMA L15 - 30P

Voltage Rating

250 V ac

Pole Format

3P+E

Colour

Black

Gender

Male

Body Material

Nylon

Termination Method

Screw Down

COO (Country of Origin):
JP