USA Mains Connector, 15A, Cable Mount, 250 V ac

Bulk discount available

Subtotal (1 unit)*

£18.07

(exc. VAT)

£21.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£18.07
10 - 24£17.36
25 - 49£16.63
50 +£15.91

*price indicative

RS Stock No.:
392-0828
Mfr. Part No.:
3122N
Brand:
American Denki
Find similar products by selecting one or more attributes.
Select all

Brand

American Denki

Plug/Socket

Plug

Country

USA

Current Rating

15A

Mounting Type

Cable Mount

Mains Plug Type

NEMA L6 - 15P

Voltage Rating

250 V ac

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

Nylon

Termination Method

Screw Down

RoHS Status: Not Applicable