USA Mains Connector, 30A, Cable Mount, 125 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
392-0480
Mfr. Part No.:
3310-L5
Brand:
American Denki
Find similar products by selecting one or more attributes.
Select all

Brand

American Denki

Plug/Socket

Socket

Country

USA

Current Rating

30A

Mounting Type

Cable Mount

Mains Socket Type

NEMA L5 - 30R

Voltage Rating

125 V ac

Pole Format

2P+E

Colour

Black

Gender

Female

Termination Method

Screw Down