Mennekes German Mains Connector, 16A, Panel Mount, 230 V
- RS Stock No.:
- 323-6296
- Mfr. Part No.:
- 11010
- Brand:
- MENNEKES
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 323-6296
- Mfr. Part No.:
- 11010
- Brand:
- MENNEKES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Plug/Socket | Socket | |
| Country | Germany | |
| Current Rating | 16A | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 230 V | |
| Pole Format | 2P+E | |
| Colour | Grey | |
| Gender | Female | |
| Body Material | Thermoplastic | |
| Termination Method | Plug In, Screw Down | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Plug/Socket Socket | ||
Country Germany | ||
Current Rating 16A | ||
Mounting Type Panel Mount | ||
Voltage Rating 230 V | ||
Pole Format 2P+E | ||
Colour Grey | ||
Gender Female | ||
Body Material Thermoplastic | ||
Termination Method Plug In, Screw Down | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Standards
DIN49441/CEE7
