ABL Sursum Swiss Mains Plug, 10A Blue, Cable Mount Rubber Plug In, 250 V

Bulk discount available

Subtotal (1 unit)*

£6.97

(exc. VAT)

£8.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£6.97
10 +£6.26

*price indicative

RS Stock No.:
144-3697
Mfr. Part No.:
SEV12S0
Brand:
ABL Sursum
Find similar products by selecting one or more attributes.
Select all

Brand

ABL Sursum

Plug/Socket

Plug

Country

Switzerland

Current Rating

10A

Mounting Type

Cable Mount

Number of USB Sockets

0

Voltage Rating

250 V

Mains Plug Type

Type 12 - SEV 6534

Pole Format

3P

Colour

Blue

Gender

Male

Body Material

Rubber

Termination Method

Plug In

The ABL Sursum 10A, 250V, black, plug Swiss mains connector has rubber body material.

Cable mount type
Mains plug type: Type 12 - SEV 6534
3P pole format
Plug-in termination method
TPE housing
Operating temperature ranges between -25°C to +40°C
IP44 protection