ABB, 16A, 250V Plug Socket Grey, DIN Rail
- RS Stock No.:
- 599-509
- Mfr. Part No.:
- 2CSM220695R0721
- Brand:
- ABB
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 599-509
- Mfr. Part No.:
- 2CSM220695R0721
- Brand:
- ABB
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Plug Socket | |
| Current | 16A | |
| Mount Type | DIN Rail | |
| Number of USB Ports | 0 | |
| Voltage | 250V | |
| Colour | Grey | |
| Series | M1011 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Plug Socket | ||
Current 16A | ||
Mount Type DIN Rail | ||
Number of USB Ports 0 | ||
Voltage 250V | ||
Colour Grey | ||
Series M1011 | ||
- COO (Country of Origin):
- RO
Related links
- ABB 250V Romania Modular Socket Grey, DIN Rail
- TE Connectivity 400V France Mains Plug & Socket Grey Plug-In
- Phoenix Contact 250V Denmark Mains Socket Grey Screw
- Phoenix Contact 250V Mains Socket Grey Screw
- brennenstuhl 250V France Mains Plug & Socket Orange Screw Clamp
- ABB Swiss
- Legrand 250V Mains Socket Grey RAL 7035 Polycarbonate
- Siemens 230V Germany Mains Plug Grey Screw