- RS Stock No.:
- 519-2255
- Mfr. Part No.:
- O-LIGHT3-F 2X
- Brand:
- Otsuka Kogaku
Available to back order for despatch 16/05/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£511.46
(exc. VAT)
£613.75
(inc. VAT)
Units | Per unit |
1 + | £511.46 |
- RS Stock No.:
- 519-2255
- Mfr. Part No.:
- O-LIGHT3-F 2X
- Brand:
- Otsuka Kogaku
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Free arm, O-light III, 2 x magnification
Wide-angle lens reduces peripheral distortion
Lens cover provided for enhanced safety, preventing the lens from being infiltrated by dust or accidentally burned by sunlight when not in use
Stable illumination with minimal flickering
Lens cover provided for enhanced safety, preventing the lens from being infiltrated by dust or accidentally burned by sunlight when not in use
Stable illumination with minimal flickering
Specifications
Attribute | Value |
---|---|
Lens Size | 144 x 108mm |
Maximum Reach | 1000mm |
Magnifier Type | Table Clamp Mount |
Lamp Type | Fluorescent |
Lamp Wattage | 27W |
Weight | 2.5kg |
Lens Length | 144mm |
Lens Width | 108mm |
Model Number p | O-LIGHT3 |
- RS Stock No.:
- 519-2255
- Mfr. Part No.:
- O-LIGHT3-F 2X
- Brand:
- Otsuka Kogaku
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Luxo CIL027984 LED Magnifying Lamp with Table Clamp Mount 165mm...
- Luxo KFM LED Magnifying Lamp with Table Clamp Mount 127mm Lens...
- Luxo Wave ESD LED Magnifying Lamp with Table Clamp Mount 175 x 108mm Lens
- Luxo WAL027981 LED Magnifying Lamp with Table Clamp Mount 171 x 114mm Lens
- Luxo LFM LED Magnifying Lamp with Table Clamp Mount 127mm Lens...
- Luxo Wave LED LED Magnifying Lamp with Table Clamp Mount 175 x 108mm Lens
- RS PRO LED Magnifying Lamp with Table Lamp 12 dpt, 175 x 108mm Lens
- Otsuka Kogaku O-LIGHT F-2 Magnifying Lamp