Otsuka Kogaku O-LIGHT F-2 Magnifying Lamp
- RS Stock No.:
- 388-505
- Mfr. Part No.:
- O-LIGHT F-2
- Brand:
- Otsuka Kogaku
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 388-505
- Mfr. Part No.:
- O-LIGHT F-2
- Brand:
- Otsuka Kogaku
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otsuka Kogaku | |
| Maximum Reach | 1000mm | |
| Operating Voltage | 100V ac | |
| Model Number p | O-LIGHT F-2 | |
| Select all | ||
|---|---|---|
Brand Otsuka Kogaku | ||
Maximum Reach 1000mm | ||
Operating Voltage 100V ac | ||
Model Number p O-LIGHT F-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Illumination Magnifier O-LIGHT F-2
Flicker-free inverter method
Functional free arm gives wide scope for setting angle and position
Functional free arm gives wide scope for setting angle and position
Related links
- Osram Magnifying Lamp
- RS PRO LED Magnifier Lamp with Table Clamp Mount 12 dpt 175mm Lens
- Waldmann Magnifying Lamp
- Shesto LC8080USB/UK LED Magnifier Lamp with LED Lamp 100mm Lens Dia., 100mm Lens
- Sunnex 31100 LED Magnifying Lamp with Table Lamp 120mm Lens Dia.
- Glamox Luxo WAVELED T105BL2068405DCLAESD EU LED Magnifying Lamp 175X108mm Lens
- Waldmann 190207019-00575900 Magnifying Lamp with Magnifying Lens 132mm Lens Dia., 132mm Lens
- Waldmann MLD 750 LED Magnifying Lamp 160mm Lens