RS PRO Slot Countersunk A4 316 Stainless Steel Machine Screw DIN 963, M8x45mm
- RS Stock No.:
- 914-1936
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 914-1936
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Length Metric | 45mm | |
| Thread Size Metric | M8 | |
| Material | Stainless Steel | |
| Standards Met | DIN 963 | |
| Stainless Steel Type | A4 316 | |
| Finish | Plain | |
| Thread Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Length Metric 45mm | ||
Thread Size Metric M8 | ||
Material Stainless Steel | ||
Standards Met DIN 963 | ||
Stainless Steel Type A4 316 | ||
Finish Plain | ||
Thread Pitch 1.25mm | ||
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
