RS PRO Slot Countersunk A4 316 Stainless Steel Machine Screw DIN 963, M6x60mm

Stock information currently inaccessible
RS Stock No.:
914-1905
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Shape

Countersunk

Drive Type

Slot

Length Metric

60mm

Thread Size Metric

M6

Material

Stainless Steel

Standards Met

DIN 963

Stainless Steel Type

A4 316

Finish

Plain

Thread Pitch

1mm

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy