RS PRO Slot M8 Pan Steel Machine Screw x 30mm

Stock information currently inaccessible
RS Stock No.:
908-7621
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Shape

Pan

Drive Type

Slot

Length Metric

30mm

Thread Size Metric

M8

Material

Steel

Finish

Bright Zinc Plated

Thread Pitch

1.25mm

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy