Yahata Neji Cross Truss Iron Machine Screws, M2x2.5mm
- RS Stock No.:
- 664-4943
- Mfr. Part No.:
- LH M2.0X2.5
- Brand:
- Yahata Neji
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 664-4943
- Mfr. Part No.:
- LH M2.0X2.5
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Head Shape | Truss | |
| Drive Type | Cross | |
| Length Metric | 2.5mm | |
| Thread Size Metric | M2 | |
| Material | Iron | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Head Shape Truss | ||
Drive Type Cross | ||
Length Metric 2.5mm | ||
Thread Size Metric M2 | ||
Material Iron | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- JP
