Yahata Neji Cross Truss Steel Machine Screws, M5
- RS Stock No.:
- 505-4579
- Mfr. Part No.:
- 4979874825711
- Brand:
- Yahata Neji
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 505-4579
- Mfr. Part No.:
- 4979874825711
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Head Shape | Truss | |
| Drive Type | Cross | |
| Thread Size Metric | M5 | |
| Material | Steel | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Head Shape Truss | ||
Drive Type Cross | ||
Thread Size Metric M5 | ||
Material Steel | ||
Finish Chrome Plated | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Note
Length is 20 mm
