RS PRO Slot Countersunk Brass Machine Screw DIN 963, M4x16mm
- RS Stock No.:
- 482-9300
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 482-9300
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Length Metric | 16mm | |
| Thread Size Metric | M4 | |
| Material | Brass | |
| Standards Met | DIN 963 | |
| Finish | Nickel Plated | |
| Thread Pitch | 0.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Length Metric 16mm | ||
Thread Size Metric M4 | ||
Material Brass | ||
Standards Met DIN 963 | ||
Finish Nickel Plated | ||
Thread Pitch 0.7mm | ||
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
