RS PRO Slot Round Brass Machine Screw BS 57 0BAx1in
- RS Stock No.:
- 482-9108
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 482-9108
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Round | |
| Drive Type | Slot | |
| Length Imperial | 1in | |
| Thread Size BA | 0BA | |
| Material | Brass | |
| Standards Met | BS 57 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Round | ||
Drive Type Slot | ||
Length Imperial 1in | ||
Thread Size BA 0BA | ||
Material Brass | ||
Standards Met BS 57 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TW
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
