RS PRO Slot Round Brass Machine Screw

Bulk discount available

Subtotal (1 bag of 100 units)*

£16.19

(exc. VAT)

£19.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 4£16.19£0.162
5 - 9£15.39£0.154
10 - 29£14.56£0.146
30 +£13.61£0.136

*price indicative

RS Stock No.:
482-9013
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Drive Type

Slot

Head Shape

Round

Material

Brass

Product Type

Machine Screw

Finish

Nickel

Imperial BA Thread - Nickel Plated Brass


Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes. ;As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.

Are they easy to assemble?


Our slot round head machine screws have been designed to give the user an easy assembling experience.

When are they used?


This screw type is commonly used in most food, medical, chemical, electrical and domestic applications. Because of the high quality finish, this screw is often used for decorative purposes.

Features & Benefits


• Excellent corrosion resistance ;• Versatile in the number of joints they can fasten ;• Aesthetically pleasing finish ;• Nickel plated brass finish to resist tarnishing

Typical Applications


• Machine parts;• Decorating;• Electrical equipment ;• Kitchen utilities

Note

To see the range of our slot round head machine screws please refer to the datasheet and fasteners selection guide. Through these two documents you will also find the various thread sizes and lengths that we have to offer.

Standards

To BS57 & BS93