RS PRO Slot 4BA Round Brass Machine Screw BS 57x1in
- RS Stock No.:
- 482-8981
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
£7.27
(exc. VAT)
£8.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £7.27 | £0.073 |
| 5 - 9 | £6.89 | £0.069 |
| 10 - 29 | £6.54 | £0.065 |
| 30 + | £6.10 | £0.061 |
*price indicative
- RS Stock No.:
- 482-8981
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Round | |
| Drive Type | Slot | |
| Length Imperial | 1in | |
| Thread Size BA | 4BA | |
| Material | Brass | |
| Standards Met | BS 57 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Round | ||
Drive Type Slot | ||
Length Imperial 1in | ||
Thread Size BA 4BA | ||
Material Brass | ||
Standards Met BS 57 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TW
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
