Yahata Neji Cross M1.7 Countersunk Stainless Steel Machine Screws x 5mm
- RS Stock No.:
- 473-3934
- Mfr. Part No.:
- M1.7X5
- Brand:
- Yahata Neji
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 473-3934
- Mfr. Part No.:
- M1.7X5
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Head Shape | Countersunk | |
| Drive Type | Cross | |
| Length Metric | 5mm | |
| Thread Size Metric | M1.7 | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Head Shape Countersunk | ||
Drive Type Cross | ||
Length Metric 5mm | ||
Thread Size Metric M1.7 | ||
Material Stainless Steel | ||
Finish Plain | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
