RS PRO Slot Countersunk Steel Machine Screw DIN 963, M2.5x12mm
- RS Stock No.:
- 448-7956
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£2.27
(exc. VAT)
£2.72
(inc. VAT)
- RS Stock No.:
- 448-7956
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Length Metric | 12mm | |
| Thread Size Metric | M2.5 | |
| Standards Met | DIN 963 | |
| Material | Steel | |
| Finish | Bright Zinc Plated | |
| Thread Pitch | 0.45mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Length Metric 12mm | ||
Thread Size Metric M2.5 | ||
Standards Met DIN 963 | ||
Material Steel | ||
Finish Bright Zinc Plated | ||
Thread Pitch 0.45mm | ||
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

