Yahata Neji Cross Pan A2 304 Stainless Steel Machine Screws, M2x4mm

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

£5.29

(exc. VAT)

£6.35

(inc. VAT)

RS Stock No.:
418-7404
Mfr. Part No.:
M2X4
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Head Shape

Pan

Drive Type

Cross

Length Metric

4mm

Thread Size Metric

M2

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy