Yahata Neji Cross Pan A2 304 Stainless Steel Machine Screws, M1.4x6mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
418-7274
Mfr. Part No.:
M1.4X6
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Head Shape

Pan

Drive Type

Cross

Length Metric

6mm

Thread Size Metric

M1.4

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy