Yahata Neji Cross Pan Stainless Steel Machine Screw 3 mm M1
- RS Stock No.:
- 418-7139
- Mfr. Part No.:
- M1X3
- Brand:
- Yahata Neji
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£18.73
(exc. VAT)
£22.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £18.73 | £0.187 | - |
| 5 - 9 | £17.80 | £0.178 | 4% |
| 10 - 29 | £16.85 | £0.169 | 10% |
| 30 + | £15.72 | £0.157 | 16% |
*price indicative
- RS Stock No.:
- 418-7139
- Mfr. Part No.:
- M1X3
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Thread | M1 | |
| Product Type | Machine Screw | |
| Head Shape | Pan | |
| Drive Type | Cross | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Finish | Plain | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Thread M1 | ||
Product Type Machine Screw | ||
Head Shape Pan | ||
Drive Type Cross | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Finish Plain | ||
Length 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Stainless Steel Cross-Recessed Micro Screws
Standards
JIS B 1111 compliance
Related links
- Yahata Neji Cross Pan Stainless Steel Machine Screw 3 mm M1.2
- Yahata Neji Cross Pan Stainless Steel Machine Screw 3 mm M1.7
- Yahata Neji Cross Pan Stainless Steel Machine Screw 5 mm M1
- Yahata Neji Cross Pan Stainless Steel Machine Screw 2 mm M1
- Yahata Neji Cross Pan Stainless Steel Machine Screw 6 mm M1
- Yahata Neji Cross Countersunk Stainless Steel Machine Screw 3 mm M1.4
- Yahata Neji Cross Pan Stainless Steel Machine Screw 5 mm M1.2
- Yahata Neji Cross Pan Stainless Steel Machine Screw 10 mm M3
