Yahata Neji Cross Pan Steel Machine Screws, M3x12mm
- RS Stock No.:
- 318-0597
- Mfr. Part No.:
- M3X12
- Brand:
- Yahata Neji
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 318-0597
- Mfr. Part No.:
- M3X12
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Head Shape | Pan | |
| Drive Type | Cross | |
| Length Metric | 12mm | |
| Thread Size Metric | M3 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Head Shape Pan | ||
Drive Type Cross | ||
Length Metric 12mm | ||
Thread Size Metric M3 | ||
Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
