Wurth Elektronik Cross Pan Nylon Machine Screw, M3x4mm
- RS Stock No.:
- 185-4176
- Mfr. Part No.:
- 97790403211
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 185-4176
- Mfr. Part No.:
- 97790403211
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Head Shape | Pan | |
| Drive Type | Cross | |
| Length Metric | 4mm | |
| Thread Size Metric | M3 | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Head Shape Pan | ||
Drive Type Cross | ||
Length Metric 4mm | ||
Thread Size Metric M3 | ||
Material Nylon | ||
- COO (Country of Origin):
- TW
WA-SCRW Pan Head Screw w. cross slot M3

